- Home ›
- All Products›
- DRA125-1R0-R
DRA125-1R0-R
Eaton Electronics / Bussmann
1 H Shielded Wirewound Inductor 15.94 A 2.1mOhm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
1 H Shielded Wirewound Inductor 15.94 A 2.1mOhm
Search Keywords: DRA1251R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRA125-1R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,454
Ships today, if you order in
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
600
13 Weeks
can ship
9/3/26