- Home ›
- All Products›
- DRA124-220-R
DRA124-220-R
Eaton Electronics / Bussmann
FIXED IND 22UH 2.44A 71 MOHM SMD
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
FIXED IND 22UH 2.44A 71 MOHM SMD
Search Keywords: DRA124220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRA124-220-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
230
Can Ship immediately
Buy all 230 in-stock or the regular minimum order quantity of 250
Stock lot only:
230
Minimum Order Quantity:
250
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
1
$1.3431
250
$1.2210
750
$1.1950
1,500
$1.1710
3,000
$1.1560
5,250
$1.1420
7,500
$1.1390
10,500
$1.1040
15,000 +
$0.8500
Click for Quote
Log in
to unlock special pricing