- Home ›
- All Products›
- DRA124-151-R
Eaton Electronics / Bussmann
DRA124-151-R
Ind Power Shielded Wirewound 150uH 20% 100KHz 967mA T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ind Power Shielded Wirewound 150uH 20% 100KHz 967mA T/R
Search Keywords: DRA124151R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DRA124-151-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Frequently Asked Questions
Is DRA124-151-R RoHS compliant?
Yes, DRA124-151-R is RoHS compliant.
What is the lead time for DRA124-151-R?
The standard lead time for DRA124-151-R is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,990
Ships today, if you order in
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
Order Increment:
750
13 Weeks
can ship
11/25/26