- Home ›
- All Products›
- DR74-821-R
DR74-821-R
Eaton Electronics / Bussmann
Power Inductors - SMD 820uH 0.35A 2.93ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors - SMD 820uH 0.35A 2.93ohms
Search Keywords: DR74821R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DR74-821-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
1,100
can ship 6/22/26
MOQ for In Stock Qty:
275
MOQ for out of Stock Qty:
275
17 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
275
$1.384
550
$1.038
825
$0.969
1,100 +
$0.949
Click for Quote
Log in
to unlock special pricing