- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DR74-681-R
DR74-681-R
Eaton Electronics / Bussmann
Power Inductors - SMD 680uH 0.38A 2.58ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors - SMD 680uH 0.38A 2.58ohms
Search Keywords: DR74681R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DR74-681-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,300
Ships today, if you order in
MOQ for In Stock Qty:
1100
MOQ for out of Stock Qty:
1100
Order Increment:
1100
17 Weeks
can ship
10/9/26