- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DR74-220-R
Eaton Electronics / Bussmann
DR74-220-R
Inductor Power Shielded Drum Core 21.73uH/22uH 20% 100KHz Ferrite 1.75A 92.5mOhm DCR T/R
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Eaton Electronics / Bussmann |
| Part No: | DR74-220-R |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504508000 |
| COO: | PH |
| ECCN: | EAR99 |
Reel Pack:
|
1100 |
| Inductance: | 21.73/22(Rated) uH |
| Type: | Power |
| Tolerance: | 20 % |
| Technology: | Drum Core |
| Maximum DC Current: | 1.75 A |
| Maximum DC Resistance: | 92.5(Typ) mOhm |
| Operating Temperature: | -40 to 125 °C |
| Packaging: | Tape and Reel |
| Protection Style: | Shielded |