- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DR73-820-R
DR73-820-R
Eaton Electronics / Bussmann
Power Inductors-SMD 82uH 0.89A 0.384ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors-SMD 82uH 0.89A 0.384ohms
Search Keywords: DR73820R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DR73-820-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1350
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,350
Ships today, if you order in
MOQ for In Stock Qty:
1350
MOQ for out of Stock Qty:
1350
Order Increment:
1350
17 Weeks
can ship
9/28/26