- Home ›
- All Products›
- DR73-1R0-R
Eaton Electronics / Bussmann
DR73-1R0-R
Power Inductors - SMD 1.0uH 7.97A 0.0102ohms
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Power Inductors - SMD 1.0uH 7.97A 0.0102ohms
Search Keywords: DR731R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DR73-1R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1350
Product Guides
+
Frequently Asked Questions
Is DR73-1R0-R RoHS compliant?
Yes, DR73-1R0-R is RoHS compliant.
What is the lead time for DR73-1R0-R?
The standard lead time for DR73-1R0-R is approximately 17 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,350
Can Ship immediately
Minimum Order Quantity:
250
17 Weeks
can ship
12/30/26
Price (USD)
Qty
Unit Price
250
$1.27
500
$1.19
1,350
$1.12
2,700
$1.11
5,400
$1.09
8,100
$1.07
10,800
$1.05
16,200 +
$1.04
Click for Quote
Log in
to unlock special pricing