- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DR125-4R7-R
DR125-4R7-R
Eaton Electronics / Bussmann
Eaton DR inductor 5.27 uH 7.18 A Irm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Eaton DR inductor 5.27 uH 7.18 A Irm
Search Keywords: DR1254R7R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DR125-4R7-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,280
Can Ship immediately
Minimum Order Quantity:
250
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
1
$0.9526
250
$0.8660
600
$0.8460
1,200
$0.8280
3,000
$0.8120
5,400
$0.8010
7,800
$0.7960
10,200
$0.7660
15,000 +
$0.5990
Click for Quote
Log in
to unlock special pricing