- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DR125-3R3-R
DR125-3R3-R
Eaton Electronics / Bussmann
Power Inductors-SMD 3.3uH 12.7A 0.0063ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors-SMD 3.3uH 12.7A 0.0063ohms
Search Keywords: DR1253R3R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DR125-3R3-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,748
Can Ship immediately
Minimum Order Quantity:
600
Order Increment:
600
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
600
$1.91
1,200
$1.85
3,000
$1.80
5,400
$1.77
7,800
$1.75
10,200 +
$1.74
Click for Quote
Log in
to unlock special pricing