- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DR125-180-R
DR125-180-R
Eaton Electronics / Bussmann
Ind Power Shielded Wirewound 18uH 20% 100KHz Ferrite 3.81A T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind Power Shielded Wirewound 18uH 20% 100KHz Ferrite 3.81A T/R
Search Keywords: DR125180R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DR125-180-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,147
Can Ship immediately
Minimum Order Quantity:
250
14 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
250
$1.10
600
$1.08
1,200
$1.06
3,000
$1.05
5,400
$1.04
7,800 +
$1.03
Click for Quote
Log in
to unlock special pricing