- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DR124-221-R
DR124-221-R
Eaton Electronics / Bussmann
Eaton DR124 inductor 216 uH 1 A Irm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Eaton DR124 inductor 216 uH 1 A Irm
Search Keywords: DR124221R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DR124-221-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6,000
Ships today, if you order in
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
Order Increment:
750
17 Weeks
can ship
10/9/26