- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DR1050-R80-R
DR1050-R80-R
Eaton Electronics / Bussmann
Power Inductors - SMD 0.8uH 13.5A 3.2mOhms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors - SMD 0.8uH 13.5A 3.2mOhms
Search Keywords: DR1050R80R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DR1050-R80-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
440
Ships today, if you order in
You may purchase all in-stock quantity of 440
Stock lot only:
440
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/27/26
Price (USD)
Qty
Unit Price
1
$1.2364
500
$1.1240
1,000
$1.0760
2,500
$1.0320
5,000
$1.0040
7,500
$0.9910
10,000
$0.9700
15,000 +
$0.7430
Click for Quote
Log in
to unlock special pricing