- Home ›
- All Products›
- DR1050-391-R
DR1050-391-R
Eaton Electronics / Bussmann
Power Inductors - SMD 390uH 0.72A 648mOhms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors - SMD 390uH 0.72A 648mOhms
Search Keywords: DR1050391R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DR1050-391-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$1.124
1,000
$1.076
2,500
$1.032
5,000
$1.004
7,500
$0.989
10,000
$0.970
15,000 +
$0.743
Click for Quote
Log in
to unlock special pricing