- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DR1050-270-R
DR1050-270-R
Eaton Electronics / Bussmann
Power Inductors-SMD 27uH 2.8A 43mOhms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors-SMD 27uH 2.8A 43mOhms
Search Keywords: DR1050270R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DR1050-270-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
500
$1.1500
1,000
$1.1000
2,500
$1.0500
5,000
$1.0200
7,500
$1.0108
10,000
$0.9894
15,000 +
$0.7579
Click for Quote
Log in
to unlock special pricing