- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DR1050-221-R
Eaton Electronics / Bussmann
DR1050-221-R
Power Inductors - SMD 220uH 0.98A 377mOhms
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance
Description
+
Power Inductors - SMD 220uH 0.98A 377mOhms
Search Keywords: DR1050221R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DR1050-221-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Frequently Asked Questions
Is DR1050-221-R RoHS compliant?
Yes, DR1050-221-R is RoHS compliant.
What is the lead time for DR1050-221-R?
The standard lead time for DR1050-221-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
500
Can Ship immediately
Minimum Order Quantity:
250
12 Weeks
can ship
11/23/26
Price (USD)
Qty
Unit Price
250
$2.59
500
$2.47
1,000
$2.37
2,500
$2.27
5,000
$2.21
7,500
$2.18
10,000
$2.13
15,000 +
$1.64
Click for Quote
Log in
to unlock special pricing