- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DR1050-150-R
DR1050-150-R
Eaton Electronics / Bussmann
Ind Power Shielded Wirewound 15uH 30% 100KHz Ferrite 3.8A T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Ind Power Shielded Wirewound 15uH 30% 100KHz Ferrite 3.8A T/R
Search Keywords: DR1050150R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DR1050-150-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,727
Ships today, if you order in
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
500
$0.901
1,000
$0.882
2,500
$0.864
5,000
$0.853
7,500
$0.848
10,000
$0.830
15,000
$0.636
25,000 +
$0.629
Click for Quote
Log in
to unlock special pricing