- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DR1050-100-R
DR1050-100-R
Eaton Electronics / Bussmann
Power Inductors - SMD 10uH 4.58A 18mOhms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Power Inductors - SMD 10uH 4.58A 18mOhms
Search Keywords: DR1050100R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DR1050-100-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
500
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,796
Can Ship immediately
Minimum Order Quantity:
500
Order Increment:
500
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
500
$0.901
1,000
$0.882
2,500
$0.864
5,000
$0.853
7,500
$0.848
10,000
$0.830
15,000
$0.636
25,000 +
$0.629
Click for Quote
Log in
to unlock special pricing