- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DR1040-7R0-R
Eaton Electronics / Bussmann
DR1040-7R0-R
Power Inductors - SMD 7.0uH 4.8A 17mOhms
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors - SMD 7.0uH 4.8A 17mOhms
Search Keywords: DR10407R0R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DR1040-7R0-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
850
Product Guides
+
Frequently Asked Questions
Is DR1040-7R0-R RoHS compliant?
Yes, DR1040-7R0-R is RoHS compliant.
What is the lead time for DR1040-7R0-R?
The standard lead time for DR1040-7R0-R is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,400
Can Ship immediately
MOQ for In Stock Qty:
850
MOQ for out of Stock Qty:
850
Order Increment:
850
12 Weeks
can ship
11/19/26