- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- DR1040-330-R
DR1040-330-R
Eaton Electronics / Bussmann
Power Inductors - SMD 33uH 2.45A 69mOhms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Power Inductors - SMD 33uH 2.45A 69mOhms
Search Keywords: DR1040330R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DR1040-330-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
850
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,059
Can Ship immediately
MOQ for In Stock Qty:
850
MOQ for out of Stock Qty:
850
Order Increment:
850
12 Weeks
can ship
8/26/26