- Home ›
- All Products›
- DR1030-220-R
DR1030-220-R
Eaton Electronics / Bussmann
Ind Power Shielded Wirewound 22uH 30% 100KHz Ferrite 1.8A T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ind Power Shielded Wirewound 22uH 30% 100KHz Ferrite 1.8A T/R
Search Keywords: DR1030220R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DR1030-220-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,000
Can Ship immediately
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$1.51
500
$1.13
750
$1.05
1,000 +
$1.03
Click for Quote
Log in
to unlock special pricing