- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- DCM-1/2
DCM-1/2
Eaton Electronics / Bussmann
Fuse Midget Fast Acting 0.5A 600V Holder Cartridge 10 X 38mm Melamine Carton
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Midget Fast Acting 0.5A 600V Holder Cartridge 10 X 38mm Melamine Carton
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:DCM-1/2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
10 -
Type:Midget
-
Fuse Size:10 x 38 mm
-
Acting:Fast
-
Current Rating:0.5 A
-
Maximum AC Voltage Rating:600 V
-
Maximum DC Voltage Rating:600 V
-
Fuse Material:Melamine
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
5 Weeks
can ship
7/7/26
Price (USD)
Qty
Unit Price
2
$65.67
10
$22.02
25
$20.45
50
$19.08
100 +
$17.89
Click for Quote
Log in
to unlock special pricing