- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CTX50-2-R
CTX50-2-R
Eaton Electronics / Bussmann
Inductor Power Wirewound 51.18uH/204.73uH 20% 100KHz Amorphous Metal 920mA/460mA 210mOhm/839mOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Inductor Power Wirewound 51.18uH/204.73uH 20% 100KHz Amorphous Metal 920mA/460mA 210mOhm/839mOhm DCR T/R
Search Keywords: CTX502R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CTX50-2-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
800 -
Inductance:51.18,204.73 uH
-
Type:Power
-
Impedance:N/A
-
Tolerance:20 %
-
Technology:Wirewound
-
Maximum DC Current:920,460 mA
-
Maximum DC Resistance:210,839 mOhm
-
Operating Temperature:-40 to 85 °C
-
Packaging:Tape and Reel
-
Protection Style:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
819
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
200
13 Weeks
can ship
9/2/26
Price (USD)
Qty
Unit Price
50
$8.07
100
$8.05
200
$8.03
400
$4.94
600
$3.91
800 +
$3.84
Click for Quote
Log in
to unlock special pricing