- Home ›
- All Products›
- CTX17-18765-R
CTX17-18765-R
Eaton Electronics / Bussmann
Power Inductors-SMD 200nH 100kHz 2 Phases SMT
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Power Inductors-SMD 200nH 100kHz 2 Phases SMT
Search Keywords: CTX1718765R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CTX17-18765-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541402000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
21,201
Ships today, if you order in
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
1
$0.9078
500
$0.8670
1,000
$0.8364
2,500
$0.8058
5,000
$0.5610
7,500 +
$0.5406
Click for Quote
Log in
to unlock special pricing