- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Leaded ›
- CTX16-15954
CTX16-15954
Eaton Electronics / Bussmann
Inductor PFC Boost Wirewound 1000uH Ferrite 3.1A Pin
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Certificate of Compliance Guarantee
Description
+
Inductor PFC Boost Wirewound 1000uH Ferrite 3.1A Pin
Search Keywords: CTX1615954
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CTX16-15954
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
122
Can Ship immediately
Minimum Order Quantity:
25
Price (USD)
Qty
Unit Price
25
$15.06
50
$13.79
100
$12.67
250
$12.15
500
$11.35
1,000 +
$11.18
Click for Quote
Log in
to unlock special pricing