- Home ›
- All Products›
- CTX150-7-52-R
Eaton Electronics / Bussmann
CTX150-7-52-R
Power Inductors-Leaded 150uH 10A 0.0204ohms
View Datasheet Accessories Notify Me
RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description
+
Power Inductors-Leaded 150uH 10A 0.0204ohms
Search Keywords: CTX150752R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CTX150-7-52-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
21
Product Guides
+
Frequently Asked Questions
Is CTX150-7-52-R RoHS compliant?
Yes, CTX150-7-52-R is RoHS compliant.
What is the lead time for CTX150-7-52-R?
The standard lead time for CTX150-7-52-R is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
16 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$31.88
5
$29.82
21
$27.60
42
$26.41
63
$25.33
105
$25.27
252 +
$24.65
Click for Quote
Log in
to unlock special pricing