- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CTX10-1-R
CTX10-1-R
Eaton Electronics / Bussmann
Coupled Inductors 10uH 1.9A 0.044ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Coupled Inductors 10uH 1.9A 0.044ohms
Search Keywords: CTX101R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CTX10-1-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
1100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
990
Ships today, if you order in
You may purchase all in-stock quantity of 990
Stock lot only:
990
Minimum Order Quantity:
1100
Order Increment:
1100
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$4.796
250
$4.220
500
$4.000
1,100
$3.890
3,300
$3.780
5,500 +
$3.730
Click for Quote
Log in
to unlock special pricing