- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- CRGH0805J100K
CRGH0805J100K
Eaton Electronics / Bussmann
CRGH0805 5% 100K 0.33W
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
CRGH0805 5% 100K 0.33W
Search Keywords: CRGH0805J100K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CRGH0805J100K
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533210030
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
You may purchase all in-stock quantity of 3,000
Stock lot only:
3000
Minimum Order Quantity:
5000
Order Increment:
5000
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$0.0134
5,000
$0.0122
10,000
$0.0102
25,000
$0.0096
50,000
$0.0092
100,000
$0.0090
150,000
$0.0089
250,000
$0.0084
500,000 +
$0.0077
Click for Quote
Log in
to unlock special pricing