- Home ›
- All Products›
- CPLA-2-50TR-R
CPLA-2-50TR-R
Eaton Electronics / Bussmann
Inductor Power 365nH/50nH 20% 1MHz Ferrite 40A 600uOhm DCR T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor Power 365nH/50nH 20% 1MHz Ferrite 40A 600uOhm DCR T/R
Search Keywords: CPLA250TRR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CPLA-2-50TR-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
750
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
You may purchase all in-stock quantity of 400
Stock lot only:
400
MOQ for In Stock Qty:
750
MOQ for out of Stock Qty:
750
Order Increment:
750
14 Weeks
can ship
9/17/26