- Home ›
- All Products›
- CPL2-5-50TR-R
CPL2-5-50TR-R
Eaton Electronics / Bussmann
Ind Power 50nH 20% 1MHz Ferrite 50A T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Ind Power 50nH 20% 1MHz Ferrite 50A T/R
Search Keywords: CPL2550TRR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CPL2-5-50TR-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,600
Can Ship immediately
MOQ for In Stock Qty:
400
MOQ for out of Stock Qty:
400
Order Increment:
400
14 Weeks
can ship
9/11/26