- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CPL2-3-50TR-R
CPL2-3-50TR-R
Eaton Electronics / Bussmann
IND 5-PHASE 400uH 10A T&R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
IND 5-PHASE 400uH 10A T&R
Search Keywords: CPL2350TRR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CPL2-3-50TR-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
480
Can Ship immediately
You may purchase all in-stock quantity of 480
Stock lot only:
480
MOQ for In Stock Qty:
600
MOQ for out of Stock Qty:
600
Order Increment:
600
14 Weeks
can ship
9/17/26