- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMT3-6-R
CMT3-6-R
Eaton Electronics / Bussmann
Common Mode Chokes / Filters 530 uH 0.013ohms
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Common Mode Chokes / Filters 530 uH 0.013ohms
Search Keywords: CMT36R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CMT3-6-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:MY
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5,920
Can Ship immediately
Price (USD)
Qty
Unit Price
1
$36.13
10
$35.59
25
$32.74
50
$29.85
100
$29.40
250 +
$27.60
Click for Quote
Log in
to unlock special pricing