- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Common Mode Chokes ›
- CMS3-1-R
CMS3-1-R
Eaton Electronics / Bussmann
Common Mode Chokes / Filters 28uH 5.7A 0.005ohms
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Common Mode Chokes / Filters 28uH 5.7A 0.005ohms
Search Keywords: CMS31R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CMS3-1-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
600
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
675
Can Ship immediately
Minimum Order Quantity:
100
13 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
100
$3.59
250
$3.56
600
$3.54
1,200
$3.53
3,000
$3.52
5,400
$3.51
7,800 +
$3.50
Click for Quote
Log in
to unlock special pricing