- Home ›
- All Products›
- Magnetics ›
- Inductors ›
- Inductor Surface Mount ›
- CL1208-3-100TR-R
CL1208-3-100TR-R
Eaton Electronics / Bussmann
Inductor, Coupled, 100 nH, 0.45 Milliohm, 18mm x 11.5mm x 8mm
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Inductor, Coupled, 100 nH, 0.45 Milliohm, 18mm x 11.5mm x 8mm
Search Keywords: CL12083100TRR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CL1208-3-100TR-R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504508000
-
COO:PH
-
ECCN:EAR99
-
Reel Pack:
300
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39,845
Ships today, if you order in
MOQ for In Stock Qty:
300
MOQ for out of Stock Qty:
300
Order Increment:
300
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
75
$10.97
150
$6.75
225
$5.35
300 +
$5.24
Click for Quote
Log in
to unlock special pricing