- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- CHM2DIU
CHM2DIU
Eaton Electronics / Bussmann
Fuse Holder 32A 690VDC DIN Rail Quick Connect
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
Fuse Holder 32A 690VDC DIN Rail Quick Connect
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CHM2DIU
-
Unit of Measure:Per Each
-
RoHS:No
-
Supplier Standard Pack:
6 -
Type:Fuse Holder
-
Mounting:DIN Rail
-
Termination Type:Quick Connect
-
Current Rating:32 A
-
Voltage Rating:600 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
14 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
1
$112.82
5
$98.52
10
$93.27
25 +
$88.54
Click for Quote
Log in
to unlock special pricing