- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- CC12H2A-TR
CC12H2A-TR
Eaton Electronics / Bussmann
Fuse Chip 2A SMD Solder Pad 1206 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip 2A SMD Solder Pad 1206 T/R
Search Keywords: CC12H2ATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CC12H2A-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Chip
-
Fuse Size:3.2 x 1.6 x 0.6 mm
-
Acting:N/A
-
Current Rating:2 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,845
Can Ship immediately
Minimum Order Quantity:
500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.5393
1,000
$0.5281
3,000
$0.5104
6,000
$0.4993
9,000
$0.4918
12,000 +
$0.4844
Click for Quote
Log in
to unlock special pricing