- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- CC12H2.5A-TR
CC12H2.5A-TR
Eaton Electronics / Bussmann
Fuse Chip 2.5A 63V SMD Solder Pad 1206 T/R Automotive CE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip 2.5A 63V SMD Solder Pad 1206 T/R Automotive CE/cULus
Search Keywords: CC12H25ATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CC12H2.5A-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536200040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
3000 -
Type:Chip6209
-
Fuse Size:3.2 X 1.6 X 0.66191mm
-
Acting:N/A
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:N/A
-
Mounting:Surface Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Ships today, if you order in
Minimum Order Quantity:
500
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$0.5500
1,000
$0.5375
3,000
$0.5154
6,000
$0.5089
9,000
$0.5076
12,000
$0.5057
15,000
$0.5044
27,000 +
$0.3976
Click for Quote
Log in
to unlock special pricing