- Home ›
- All Products›
- CC06H3.5A-TR
CC06H3.5A-TR
Eaton Electronics / Bussmann
3.5A F Non-Resettable Surface Mount Fuse; 32 V dc
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
3.5A F Non-Resettable Surface Mount Fuse; 32 V dc
Search Keywords: CC06H35ATR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CC06H3.5A-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
20,000
Can Ship immediately
MOQ for In Stock Qty:
5000
MOQ for out of Stock Qty:
5000
Order Increment:
5000
12 Weeks
can ship
8/24/26