- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- CB61F5A-TR1
CB61F5A-TR1
Eaton Electronics / Bussmann
Fuse Chip Fast Acting 5A 125V SMD Solder Pad 6.1 X 2.57mm T/R CQC/PSE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Fuse Chip Fast Acting 5A 125V SMD Solder Pad 6.1 X 2.57mm T/R CQC/PSE/cULus
Search Keywords: CB61F5ATR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CB61F5A-TR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Chip6209
-
Fuse Size:6.1 X 2.576191mm
-
Acting:Fast6186
-
Current Rating:5 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:N/A
-
Mounting:Surface Mount6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
19,000
Can Ship immediately
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
1,000
$0.7579
3,000
$0.6956
5,000
$0.6854
8,000
$0.6752
10,000
$0.6650
15,000
$0.6548
25,000 +
$0.6457
Click for Quote
Log in
to unlock special pricing