- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- CB61F4A-TR1
CB61F4A-TR1
Eaton Electronics / Bussmann
Fuse Chip Fast Acting 4A 125V SMD Solder Pad 6.1 X 2.57mm T/R CQC/PSE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Fast Acting 4A 125V SMD Solder Pad 6.1 X 2.57mm T/R CQC/PSE/cULus
Search Keywords: CB61F4ATR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CB61F4A-TR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000 -
Type:Chip
-
Fuse Size:6.1 x 2.57 mm
-
Acting:Fast
-
Current Rating:4 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
500
12 Weeks
can ship
8/25/26
Price (USD)
Qty
Unit Price
500
$0.600
1,000
$0.587
3,000
$0.562
5,000
$0.561
8,000
$0.555
10,000
$0.554
15,000
$0.552
25,000 +
$0.545
Click for Quote
Log in
to unlock special pricing