- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- CB61F15A-TR1
CB61F15A-TR1
Eaton Electronics / Bussmann
Surface Mount Fuses 125Vac 15A FA SMD Brick
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Surface Mount Fuses 125Vac 15A FA SMD Brick
Search Keywords: CB61F15ATR1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CB61F15A-TR1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
316,000
Ships today, if you order in
Minimum Order Quantity:
1000
Order Increment:
1000
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1,000
$0.7456
3,000
$0.6844
5,000
$0.6834
8,000
$0.6661
10,000
$0.6650
15,000
$0.6579
25,000 +
$0.6406
Click for Quote
Log in
to unlock special pricing