- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- CB61F12A-TR2
CB61F12A-TR2
Eaton Electronics / Bussmann
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57mm T/R PSE/cULus
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
Description
+
Fuse Chip Fast Acting 12A 125V SMD Solder Pad 6.1 X 2.57mm T/R PSE/cULus
Search Keywords: CB61F12ATR2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CB61F12A-TR2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
5000 -
Type:Chip
-
Fuse Size:6.1 x 2.57 mm
-
Acting:Fast
-
Current Rating:12 A
-
Maximum AC Voltage Rating:125 V
-
Maximum DC Voltage Rating:125 V
-
Fuse Material:N/A
-
Mounting:Surface Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9,000
Can Ship immediately
Minimum Order Quantity:
500
12 Weeks
can ship
8/28/26
Price (USD)
Qty
Unit Price
500
$0.939
1,000
$0.909
2,500
$0.872
5,000
$0.863
10,000
$0.861
15,000
$0.859
25,000 +
$0.856
Click for Quote
Log in
to unlock special pricing