- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- CB35221209
CB35221209
Eaton Electronics / Bussmann
Conn Terminal Block SKT 12 POS 11.1mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block SKT 12 POS 11.1mm Solder ST Thru-Hole 30A
Search Keywords: CB35221209
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CB35221209
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
62
can ship 6/12/26
MOQ for out of Stock Qty:
25
27 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$28.73
5
$28.30
10
$27.87
25
$27.46
50
$16.90
75
$13.38
100 +
$13.11
Click for Quote
Log in
to unlock special pricing