- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- CB30221007
CB30221007
Eaton Electronics / Bussmann
Conn Terminal Block 10 POS 11.1mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block 10 POS 11.1mm Solder ST Thru-Hole 30A
Search Keywords: CB30221007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CB30221007
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
14 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
25
$11.42
50
$8.56
75
$7.99
100 +
$7.83
Click for Quote
Log in
to unlock special pricing