- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- CB30220607
CB30220607
Eaton Electronics / Bussmann
Conn Terminal Block PL 6 POS 11.1mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Terminal Block PL 6 POS 11.1mm Solder ST Thru-Hole 30A
Search Keywords: CB30220607
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CB30220607
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$14.36
25
$7.84
100
$6.45
300
$5.69
500
$5.49
1,000
$5.27
2,500
$5.25
5,000 +
$5.22
Click for Quote
Log in
to unlock special pricing