Image is representational - see manufacturer specifications

Eaton Electronics / Bussmann Authorized Distributor

CB20221207

Conn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole 30A

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
OTHER Packaging
Certificate of Compliance
Description +
Conn Barrier Strip 12 POS 9.53mm Solder ST Thru-Hole 30A
Search Keywords: CB20221207
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Eaton Electronics / Bussmann
Part No: CB20221207
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: PH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 50
Type: Barrier Strip
Mounting: Through Hole
Termination Method: Solder
Pitch: 9.53 mm
Number of Circuits: 12
Maximum Voltage Rating: 300 V
Maximum Current Rating: 30 A
Wire Size: 12-22 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is CB20221207 RoHS compliant?
Yes, CB20221207 is RoHS compliant.
What is the lead time for CB20221207?
The standard lead time for CB20221207 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 400
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$22.28
25
$14.01
50
$12.97
100
$11.90
250
$11.53
500
$11.50
1,000 +
$11.47
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!