- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- CB20220607EB
CB20220607EB
Eaton Electronics / Bussmann
Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 30A
Search Keywords: CB20220607EB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CB20220607EB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:9.53 mm
-
Number of Circuits:63829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
300
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
5
$10.57
25
$8.25
50
$7.50
100
$6.96
250
$6.45
500
$6.15
1,000
$5.92
2,500 +
$5.89
Click for Quote
Log in
to unlock special pricing