- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- CB20220507
CB20220507
Eaton Electronics / Bussmann
Conn Barrier Strip 5 POS 9.52mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 5 POS 9.52mm Solder ST Thru-Hole 30A
Search Keywords: CB20220507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CB20220507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.52 mm
-
Number of Circuits:5
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
73
Can Ship immediately
Minimum Order Quantity:
5
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
5
$3.92
50
$3.50
100
$3.42
300
$3.35
500
$3.28
1,000
$3.24
2,500
$3.20
5,000 +
$3.18
Click for Quote
Log in
to unlock special pricing