- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- CB20220207
CB20220207
Eaton Electronics / Bussmann
Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 30A
Datasheet Accessories Notify Me
RoHS Compliant
Bulk Packaging
Certificate of Compliance Guarantee
Description
+
Conn Barrier Strip 2 POS 9.53mm Solder ST Thru-Hole 30A
Search Keywords: CB20220207
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Eaton Electronics / Bussmann
-
Part No:CB20220207
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:2
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
634
Ships today, if you order in
Minimum Order Quantity:
50
Order Increment:
50
14 Weeks
can ship
9/10/26
Price (USD)
Qty
Unit Price
50
$2.91
250
$2.21
500
$2.08
1,000
$1.99
2,500
$1.97
5,000
$1.92
7,500
$1.91
10,000 +
$1.90
Click for Quote
Log in
to unlock special pricing