- 홈 ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- CB20210307
CB20210307
Eaton Electronics / Bussmann
Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 30A
데이터 시트 액세서리 Notify Me
유해물질 제한지침(RoHS) 준수
Bulk 포장
Certificate of Compliance Guarantee
설명
+
Conn Barrier Strip 3 POS 9.53mm Solder ST Thru-Hole 30A
Search Keywords: CB20210307
사양
+
-
Product AttributeAttribute Value Select Attribute
-
공급자:Eaton Electronics / Bussmann
-
부품 번호:CB20210307
-
측정 단위:Per Each
-
유해물질 제한지침(RoHS):Yes
-
HTS:8536904000
-
COO:PH
-
ECCN:EAR99
-
공급자 표준 포장:
100 -
Type:Barrier Strip
-
Mounting:Through Hole
-
Gender:N/A
-
Termination Method:Solder
-
Pitch:9.53 mm
-
Number of Circuits:3
-
Maximum Voltage Rating:300 V
-
Maximum Current Rating:30 A
-
Wire Size:12-22 AWG
-
Operating Temperature:-40 to 105 °C
자료
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 0
Minimum Order Quantity:
100
다수:
100
14 Weeks
배송 가능
9. 10. 26
PRICE (USD)
수량
Unit Price
100
$2.77
300
$2.57
500
$2.53
1,000
$2.42
2,500
$2.36
5,000
$2.30
7,500
$2.27
10,000 +
$2.26
Click for Quote
Log in
특별 가격 잠금 해제